+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6626UE3

Diode: rectifying; THT; 1.35V; 2uA; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6626UE3
TME Symbol:
1N6626UE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.35V
Leakage current
2µA
Reverse recovery time
30ns
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6626UE3
0 in TME stock
Net price for quantities from 100 pcs - 8.97 EURGross price for quantities from 100 pcs - 8.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.