+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6626US/TR

Diode: rectifying; SMD; 200V; 4A; 30ns; MELF; Ufmax: 1.35V; Ifsm: 75A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6626US/TR
TME Symbol:
1N6626US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
30ns
Capacitance
40pF
Case
MELF
Max. forward voltage
1.35V
Max. forward impulse current
75A
Leakage current
2µA
Kind of package
reel, tape
Gross weight0.077 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6626US/TR
0 in TME stock
Net price for quantities from 100 pcs - 7.69 GBPGross price for quantities from 100 pcs - 7.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.