+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6631

Diode: rectifying; THT; Ifsm: 60A; 1.4V; Ir: 4uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6631
TME Symbol:
1N6631

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
40pF
Max. forward impulse current
60A
Max. forward voltage
1.4V
Leakage current
4µA
Reverse recovery time
60ns
Gross weight0.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6631
0 in TME stock
Net price for quantities from 100 pcs - 8.75 EURGross price for quantities from 100 pcs - 8.75 EUR
No. of pieces (Multiplicity: 1)