+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6643US

Diode: switching; SMD; 50V; 300mA; 20ns; MELF; Ufmax: 1.2V; Ifsm: 2.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6643US
TME Symbol:
1N6643US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
50V
Load current
0.3A
Reverse recovery time
20ns
Semiconductor structure
single diode
Case
MELF
Max. forward voltage
1.2V
Max. load current
0.3A
Max. forward impulse current
2.5A
Gross weight0.063 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6643US
0 in TME stock
Net price for quantities from 129 pcs - 5.48 EURGross price for quantities from 129 pcs - 5.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 129.
Multiplicity: 1.