+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6660D

Diode: Schottky rectifying; THT; 750mV; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6660D
TME Symbol:
1N6660D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. forward voltage
0.75V
Leakage current
1mA
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6660D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 158.51 USDGross price for quantities from 100 pcs - 158.51 USD