+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6759

Diode: Schottky rectifying; THT; 60V; 1A; DO41; Ufmax: 690mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6759
TME Symbol:
1N6759

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
1A
Case
DO41
Max. forward voltage
0.69V
Leakage current
0.1mA
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6759
0 in TME stock
Net price for quantities from 100 pcs - 71.68 USDGross price for quantities from 100 pcs - 71.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.