+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6767

Diode: rectifying; THT; 1.55V; 10uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6767
TME Symbol:
1N6767

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.55V
Leakage current
10µA
Reverse recovery time
60ns
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6767
0 in TME stock
Net price for quantities from 100 pcs - 149.66 EURGross price for quantities from 100 pcs - 149.66 EUR
No. of pieces (Multiplicity: 1)