+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N8154USE3

Diode: TVS; 0.15kW; 12.4V; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N8154USE3
TME Symbol:
1N8154USE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
11V
Breakdown voltage
12.4V
Mounting
SMD
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
1N8154USE3
0 in TME stock
Net price for quantities from 100 pcs - 18.63 EURGross price for quantities from 100 pcs - 18.63 EUR
No. of pieces (Multiplicity: 1)