+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N816

Diode: switching; THT; 40V; 100mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N816
TME Symbol:
1N816

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
40V
Load current
0.1A
Semiconductor structure
single diode
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N816
0 in TME stock
Net price for quantities from 100 pcs - 22.59 GBPGross price for quantities from 100 pcs - 22.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.