+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | Schottky switching | |
Case | SC79, SOD523 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.5V | |
Max. forward impulse current | 1A | |
Kind of package | reel, tape |