+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SC2060P2A0-17

Module: gate driver board; pin header; SCALE™-2; 1.7kV; 500kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
1SC2060P2A0-17
TME Symbol:
1SC2060P2A0-17

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Application
for medium and high power application
Mounting
pin header
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
1.7kV
Frequency
0.5MHz
Output current
60A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
1SC2060P2A0-17
0 in TME stock
Net price for quantities from 1 pcs - 107.01 GBPGross price for quantities from 1 pcs - 107.01 GBP
Net price for quantities from 10 pcs - 97.53 GBPGross price for quantities from 10 pcs - 97.53 GBP
Net price for quantities from 20 pcs - 90.38 GBPGross price for quantities from 20 pcs - 90.38 GBP
Net price for quantities from 40 pcs - 81.84 GBPGross price for quantities from 40 pcs - 81.84 GBP
Net price for quantities from 100 pcs - 78.41 GBPGross price for quantities from 100 pcs - 78.41 GBP
No. of pieces (Multiplicity: 1)