+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0828A00

Enclosure: junction box; X: 251mm; Y: 323mm; Z: 117mm; wall mount

Manufacturer: ABB

Manufacturer part number:
1SL0828A00
TME Symbol:
1SL0828A00

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
251mm
Dimension Y
323mm
Dimension Z
117mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight1.1006 kg
Certificates
See other products in this category: Junction boxes ABB,
*
1SL0828A00
1 in TME stock
Net price for quantities from 1 pcs - 30.38 EURGross price for quantities from 1 pcs - 30.38 EUR
Net price for quantities from 5 pcs - 26.84 EURGross price for quantities from 5 pcs - 26.84 EUR
Net price for quantities from 25 pcs - 24.48 EURGross price for quantities from 25 pcs - 24.48 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts