+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0852A00

Enclosure: multipurpose; X: 120mm; Y: 162mm; Z: 73mm; grey; IP55

Manufacturer: ABB

Manufacturer part number:
1SL0852A00
TME Symbol:
1SL0852A00

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
162mm
Dimension Z
73mm
Body colour
grey
Cover colour
grey
IP rating
IP55
Mounting
wall mount
Gross weight215.61 g
Certificates
See other products in this category: Multipurpose Enclosures ABB,
*
1SL0852A00
2 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts