+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SP0635D2S1-17

Module: gate driver board; screw; SCALE™-2; 1.7kV; 14.5÷15.5VDC


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
1SP0635D2S1-17
TME Symbol:
1SP0635D2S1-17

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Mounting
screw
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
1.7kV
Output current
35A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
1SP0635D2S1-17
0 in TME stock
Net price for quantities from 1 pcs - 135.36 USDGross price for quantities from 1 pcs - 135.36 USD
Net price for quantities from 40 pcs - 133.92 USDGross price for quantities from 40 pcs - 133.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.