+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SEQP100M

Capacitor: polymer; 100uF; 20VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
20SEQP100M
TME Symbol:
20SEQP100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
20V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1.05A
Impedance
24mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
12mm
Gross weight1.76 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SEQP100M
0 in TME stock
Net price for quantities from 600 pcs - 0.63 EURGross price for quantities from 600 pcs - 0.63 EUR
No. of pieces (Multiplicity: 200)