+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SEQP68M

Capacitor: polymer; 68uF; 20VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm; 40mΩ

Manufacturer: PANASONIC

Manufacturer part number:
20SEQP68M
TME Symbol:
20SEQP68M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
68µF
Operating voltage
20V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
759mA
Impedance
40mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SEQP68M
0 in TME stock
Net price for quantities from 200 pcs - 0.67 EURGross price for quantities from 200 pcs - 0.67 EUR
Net price for quantities from 400 pcs - 0.62 EURGross price for quantities from 400 pcs - 0.62 EUR
Net price for quantities from 600 pcs - 0.59 EURGross price for quantities from 600 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 200)