+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210200-02

Mounting kit; 97x107x19mm; TUBELED 70; aluminium

Manufacturer: LED2WORK

Manufacturer part number:
210200-02
TME Symbol:
210200-02

Specification

Manufacturer
LED2WORK
Type of installation accessories
mounting kit
Body dimensions
97x107x19mm
Application - series/manufacturer
TUBELED 70
Enclosure material
aluminium
Gross weight160.58 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
*
210200-02
2 in TME stock
Net price for quantities from 1 pcs - 21.30 USDGross price for quantities from 1 pcs - 21.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.