+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

211011-06

Cable; SVT; 3x18AWG; NEMA 5-15 (B) plug,cables; PVC; 1.8m; grey


Manufacturer: Qualtek Electronics

Manufacturer part number:
211011-06
TME Symbol:
211011-06

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
grey
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
72"
Cable/adapter structure
  • cables
  • NEMA 5-15 (B) plug
Gross weight128.3 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
211011-06
32 in TME stock
Net price for quantities from 1 pcs - 7.35 EURGross price for quantities from 1 pcs - 7.35 EUR
Net price for quantities from 5 pcs - 6.40 EURGross price for quantities from 5 pcs - 6.40 EUR
Net price for quantities from 10 pcs - 5.76 EURGross price for quantities from 10 pcs - 5.76 EUR
Net price for quantities from 25 pcs - 5.12 EURGross price for quantities from 25 pcs - 5.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.