+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212099-01

Cable; SVT; 3x18AWG; IEC C13 female,NEMA 5-15 (B) plug; PVC; 1.8m

Manufacturer: Qualtek Electronics

Manufacturer part number:
212099-01
TME Symbol:
212099-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
72"
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight151.6 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
212099-01
14 in TME stock
Net price for quantities from 1 pcs - 9.10 EURGross price for quantities from 1 pcs - 9.10 EUR
Net price for quantities from 5 pcs - 7.92 EURGross price for quantities from 5 pcs - 7.92 EUR
Net price for quantities from 10 pcs - 7.12 EURGross price for quantities from 10 pcs - 7.12 EUR
Net price for quantities from 25 pcs - 6.34 EURGross price for quantities from 25 pcs - 6.34 EUR
No. of pieces (Multiplicity: 1)