+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214300-01

Mounting kit; 76.6x68x84mm; CENALED; stainless steel

Manufacturer: LED2WORK

Manufacturer part number:
214300-01
TME Symbol:
214300-01

Specification

Manufacturer
LED2WORK
Type of installation accessories
mounting kit
Body dimensions
76.6x68x84mm
Application - series/manufacturer
CENALED
Enclosure material
stainless steel
Gross weight250 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
*
214300-01
0 in TME stock
Net price for quantities from 1 pcs - 35.19 EURGross price for quantities from 1 pcs - 35.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.