+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22030000

Signaller: lighting; continuous light; 12÷230VDC; 12÷240VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
22030000
TME Symbol:
22030000

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Light source
bulb BA15D
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø75mm
Backlight colour
orange
Power
10W
Kind of handle
BA15D
Supply voltage
  • 12...230V DC
  • 12...240V AC
Caution!
  • Bulb has to be ordered separately
Gross weight500 g
EAN code4049787001684
See other products in this category: Light Signalling Devices WERMA,
*
22030000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.06 USDGross price for quantities from 1 pcs - 42.06 USD