+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

223-2D CATHODE ANODE

Lamella/spring contact; AAA,R03; Batt.no: 2; push-in


Manufacturer: COMF

Manufacturer part number:
223-2D CATHODE ANODE
TME Symbol:
223-2D

Specification

Manufacturer
COMF
Type of battery accessory
lamella/spring contact
Cell size
AAA, R03
Number of batteries
2
Mounting
push-in
Contact material
steel
Plating material
nickel
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
223-2D CATHODE ANODE
619 in TME stock
Net price for quantities from 50 pcs - 0.10 EURGross price for quantities from 50 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.