+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2255147-1

Tool: for crimping; D3000; contacts; 20AWG÷16AWG; 114mm; manual


Manufacturer: TE Connectivity

Manufacturer part number:
2255147-1
TME Symbol:
2255147-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
D3000
Crimp tool application
contacts
Wire size
20AWG...16AWG
Length
114mm
Version
manual
Application - series/manufacturer
D-3000
Gross weight420 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
2255147-1
0 in TME stock
Net price for quantities from 1 pcs - 892.05 EURGross price for quantities from 1 pcs - 892.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.