+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2255149-1

Tool: for crimping; D3000; F connectors; 16AWG÷14AWG; manual


Manufacturer: TE Connectivity

Manufacturer part number:
2255149-1
TME Symbol:
2255149-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
D3000
Crimp tool application
F connectors
Wire size
16AWG...14AWG
Version
manual
Application - series/manufacturer
D-3000
Gross weight460 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
2255149-1
0 in TME stock
Net price for quantities from 1 pcs - 819.57 EURGross price for quantities from 1 pcs - 819.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.