+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2299990

Cable; D-Sub 9pin socket,D-Sub 9pin plug; PVC; Len: 1m; grey; IP54

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2299990

Alternative designations: CABLE-D 9SUB/B/S/100/KONFEK/S

TME Symbol:
2299990

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.7mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight122.8 g
Certificates
EAN code4017918892951
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2299990
3 in TME stock
Net price for quantities from 1 pcs - 45.09 EURGross price for quantities from 1 pcs - 45.09 EUR
Net price for quantities from 5 pcs - 39.45 EURGross price for quantities from 5 pcs - 39.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.