+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2311.2432

LED; in housing; 2.8mm; No.of diodes: 4; red; 20mA; 60°; 15÷30mcd


Manufacturer: MENTOR

Manufacturer part number:
2311.2432
TME Symbol:
2311.2432

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
11.3x21.16x3.7mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2311.2432
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerBag = 50 pcs