+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.2µH | |
Operating current | 2.1A | |
Resistance | 40mΩ | |
Manufacturer series | 2300 | |
Body dimensions | Ø4.5x3.2mm | |
Diameter | 4.5mm | |
Height | 3.2mm | |
Operating temperature | -40...85°C |