+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234912-1

Tool: for removal; POWER; POWER; 26AWG÷16AWG


Manufacturer: TE Connectivity

Manufacturer part number:
234912-1
TME Symbol:
234912-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Application - series/manufacturer
POWER
Manufacturer series
POWER
Wire size
26AWG...16AWG
Gross weight23 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
See other products from this series.:
*
234912-1
0 in TME stock
Net price for quantities from 1 pcs - 253.31 USDGross price for quantities from 1 pcs - 253.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.