+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2350.8031

LED; in housing; 5mm; No.of diodes: 1; green; 20mA; 60°; 15÷30mcd


Manufacturer: MENTOR

Manufacturer part number:
2350.8031
TME Symbol:
2350.8031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
568nm
Dimensions
16x8x6mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2350.8031
0 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.29 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 250 pcs - 1.06 EURGross price for quantities from 250 pcs - 1.06 EUR
Net price for quantities from 500 pcs - 1.04 EURGross price for quantities from 500 pcs - 1.04 EUR
Net price for quantities from 1000 pcs - 1.00 EURGross price for quantities from 1000 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs