+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240400-02

Mounting kit; 106x30x55mm; Additional functions: antistatic


Manufacturer: LED2WORK

Manufacturer part number:
240400-02
TME Symbol:
240400-02

Specification

Manufacturer
LED2WORK
Type of installation accessories
mounting kit
Body dimensions
106x30x55mm
Application - series/manufacturer
PROFILED, SYSTEMLED, SYSTEMLED TUNABLE WHITE
Additional functions
antistatic
Enclosure material
steel
Gross weight250 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
*
240400-02
0 in TME stock
Net price for quantities from 1 pcs - 10.89 GBPGross price for quantities from 1 pcs - 10.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.