+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240PF1.30

Fuse: PTC polymer; 1.3A


Manufacturer: PROFFUSE

Manufacturer part number:
240PF1.30
TME Symbol:
240PF1.30

Specification

Manufacturer
PROFFUSE
Type of fuse
PTC polymer
Current rating
1.3A
Switched current
2.6A
Max. voltage
240V AC, 240V DC
Min. resistance
0.25Ω
Max resistance
0.58Ω
A dimension
23.5mm
B dimension
26.8mm
C dimension
10mm
D dimension
9mm
E dimension
5.1mm
F dimension
3mm
Operating temperature
-40...85°C
Dimensions
Gross weight2 g
Certificates
See other products in this category: THT Polymer Fuses PROFFUSE
*
240PF1.30
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs