+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2413.2433

LED; in housing; 1.8mm; No.of diodes: 4; red; 20mA; 110°; 3÷7mcd


Manufacturer: MENTOR

Manufacturer part number:
2413.2433
TME Symbol:
2413.2433

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, red
Viewing angle
110°
Luminosity
3...7mcd
Wavelength
625nm
Dimensions
10.16x5.3x16.2mm
Gross weight0.923 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2413.2433
30 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs