+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242.9

Enclosure: desktop; CAB PULPIT; X: 154mm; Y: 173mm; Z: 54mm; ABS


Manufacturer: TEKO

Manufacturer part number:
242.9
TME Symbol:
242.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
CAB PULPIT
Dimension X
154mm
Dimension Y
173mm
Dimension Z
54mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight231.83 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
242.9
1 in TME stock
Net price for quantities from 1 pcs - 18.12 GBPGross price for quantities from 1 pcs - 18.12 GBP
Net price for quantities from 10 pcs - 16.31 GBPGross price for quantities from 10 pcs - 16.31 GBP
Net price for quantities from 50 pcs - 14.50 GBPGross price for quantities from 50 pcs - 14.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.