+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242/B.9

Enclosure: desktop; CAB PULPIT; X: 154mm; Y: 173mm; Z: 54mm; ABS


Manufacturer: TEKO

Manufacturer part number:
242/B.9
TME Symbol:
242/B.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
CAB PULPIT
Dimension X
154mm
Dimension Y
173mm
Dimension Z
54mm
Enclosure material
ABS
Body colour
black
Version
with battery compartment, with flap
Panel material
aluminium
Gross weight233.9 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
242/B.9
1 in TME stock
Net price for quantities from 1 pcs - 26.57 USDGross price for quantities from 1 pcs - 26.57 USD
Net price for quantities from 10 pcs - 23.92 USDGross price for quantities from 10 pcs - 23.92 USD
Net price for quantities from 50 pcs - 21.28 USDGross price for quantities from 50 pcs - 21.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.