+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

243/B.9

Enclosure: desktop; CAB PULPIT; X: 154mm; Y: 173mm; Z: 61mm; ABS

Manufacturer: TEKO

Manufacturer part number:
243/B.9
TME Symbol:
243/B.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
CAB PULPIT
Dimension X
154mm
Dimension Y
173mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
black
Version
with battery compartment, with flap
Panel material
aluminium
Gross weight245.4 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
243/B.9
0 in TME stock
Net price for quantities from 1 pcs - 24.56 EURGross price for quantities from 1 pcs - 24.56 EUR
Net price for quantities from 10 pcs - 22.10 EURGross price for quantities from 10 pcs - 22.10 EUR
Net price for quantities from 50 pcs - 19.66 EURGross price for quantities from 50 pcs - 19.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.