+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

243/O.9

Enclosure: desktop; CAB PULPIT; X: 154mm; Y: 173mm; Z: 61mm; ABS

Manufacturer: TEKO

Manufacturer part number:
243/O.9
TME Symbol:
243/O.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
CAB PULPIT
Dimension X
154mm
Dimension Y
173mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
black
Version
with holes
Panel material
aluminium
Gross weight221 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
243/O.9
1 in TME stock
Net price for quantities from 1 pcs - 29.16 USDGross price for quantities from 1 pcs - 29.16 USD
Net price for quantities from 10 pcs - 26.25 USDGross price for quantities from 10 pcs - 26.25 USD
Net price for quantities from 50 pcs - 23.33 USDGross price for quantities from 50 pcs - 23.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.