+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 128b EEPROM | |
Interface | I2C | |
Memory organisation | 16x8bit | |
Operating voltage | 1.8...6V | |
Clock frequency | 400kHz | |
Mounting | THT | |
Case | DIP8 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Max number of cycles | 1M | |
Access time | 3ms | |
Kind of package | tube | |
Manufacturer standard package | 60pcs. |