+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24C01CT-E/MNY

IC: EEPROM memory; 1kbEEPROM; I2C; 128x8bit; 4.5÷5.5V; 100kHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24C01CT-E/MNY
TME Symbol:
24C01CT-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
I2C
Memory organisation
128x8bit
Operating voltage
4.5...5.5V
Clock frequency
100kHz
Mounting
SMD
Case
TDFN8
Kind of interface
serial
Operating temperature
-40...125°C
Max number of cycles
1M
Access time
1.5ms
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24C01CT-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.48 USDGross price for quantities from 3300 pcs - 0.48 USD
No. of pieces (Multiplicity: 3 300)