+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 4kb EEPROM | |
Interface | I2C | |
Memory organisation | 256x8bit x2 | |
Operating voltage | 1.7...5.5V | |
Mounting | SMD | |
Case | SO8 | |
Kind of package | reel, tape | |
Manufacturer standard package | 100pcs. | |
Application | automotive industry |