+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24LC04BT-E/MNY

IC: EEPROM memory; 4kBEEPROM; 2-wire,I2C; 256x8bit x2; TDFN8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24LC04BT-E/MNY
TME Symbol:
24LC04BT-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Memory organisation
256x8bit x2
Mounting
SMD
Case
TDFN8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24LC04BT-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.37 EURGross price for quantities from 3300 pcs - 0.37 EUR
No. of pieces (Multiplicity: 3 300)