+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25AA640AT-I/MNY

IC: EEPROM memory; 64kbEEPROM; SPI; 8kx8bit; 1.8÷5.5V; 10MHz; TDFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
25AA640AT-I/MNY
TME Symbol:
25AA640AT-I/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kb EEPROM
Interface
SPI
Memory organisation
8kx8bit
Operating voltage
1.8...5.5V
Clock frequency
10MHz
Mounting
SMD
Case
TDFN8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
25AA640AT-I/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.63 EURGross price for quantities from 3300 pcs - 0.63 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.