+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 16kB EEPROM | |
Interface | SPI | |
Memory organisation | 2kx8bit | |
Mounting | SMD | |
Case | TSSOP8 | |
Kind of interface | serial | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |