+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25LC160A-I/P

IC: memory; 16kbEEPROM; SPI; 2kx8bit; 2.5÷5.5V; DIP8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
25LC160A-I/P
TME Symbol:
25LC160A-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
SPI
Memory organisation
2kx8bit
Operating voltage
2.5...5.5V
Mounting
THT
Case
DIP8
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
25LC160A-I/P
0 in TME stock
Net price for quantities from 480 pcs - 0.67 EURGross price for quantities from 480 pcs - 0.67 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 480.
Multiplicity: 60.