+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 16kB EEPROM | |
Interface | SPI | |
Memory organisation | 2kx8bit | |
Mounting | SMD | |
Case | TSSOP8 | |
Kind of interface | serial | |
Operating temperature | -40...125°C | |
Access time | 50ns | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |