+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2608.2033

LED; in housing; 3mm; No.of diodes: 1; red; 20mA; Lens: red,diffused


Manufacturer: MENTOR

Manufacturer part number:
2608.2033
TME Symbol:
2608.2033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
SMD
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
6.3...20mcd
Wavelength
612...625nm
Dimensions
10.5x4.5x7.5mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2608.2033
0 in TME stock
No. of pieces (Multiplicity: 620)
Minimum order quantity: 620.
Multiplicity: 620.
Product for special order