+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26151C

Inductor: wire; SMD; 150uH; 780mA; R: 470mΩ; 2600; Ø10x5.4mm; Ø: 10mm

Manufacturer: MURATA

Manufacturer part number:
26151C
TME Symbol:
26151C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.78A
Resistance
0.47Ω
Manufacturer series
2600
Body dimensions
Ø10x5.4mm
Diameter
10mm
Height
5.4mm
Operating temperature
-40...85°C
Gross weight1.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA
*
26151C
Product withdrawn from the offer
Use the specification table below to search for similar products