+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2632.8121

LED; in housing; 2.8mm; No.of diodes: 8; red; 20mA; 60°; 30mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
2632.8121
TME Symbol:
2632.8121

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
8
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
30mcd
Wavelength
625nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2632.8121
0 in TME stock
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 10 pcs - 3.46 EURGross price for quantities from 10 pcs - 3.46 EUR
Net price for quantities from 50 pcs - 3.26 EURGross price for quantities from 50 pcs - 3.26 EUR
Net price for quantities from 100 pcs - 3.07 EURGross price for quantities from 100 pcs - 3.07 EUR
Net price for quantities from 500 pcs - 2.75 EURGross price for quantities from 500 pcs - 2.75 EUR
Net price for quantities from 1000 pcs - 2.66 EURGross price for quantities from 1000 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.