+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643169552

Core: ferrite; for flat cable; 43; -55÷125°C; 100MHz; 81Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643169552
TME Symbol:
2643169552

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
for flat cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
81Ω
Gross weight5.7 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2643169552
0 in TME stock
Net price for quantities from 1274 pcs - 0.56 USDGross price for quantities from 1274 pcs - 0.56 USD
No. of pieces (Multiplicity: 1 274)
Minimum order quantity: 1 274.
Multiplicity: 1 274.