+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643170251

Core: ferrite; for flat cable; 43; -55÷125°C; 100MHz; 70Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643170251
TME Symbol:
2643170251

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
for flat cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
70Ω
Gross weight3.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2643170251
0 in TME stock
Net price for quantities from 1431 pcs - 0.52 EURGross price for quantities from 1431 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1 431)
Minimum order quantity: 1 431.
Multiplicity: 1 431.