+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2644236401

Core: ferrite; 44; -55÷125°C; 100MHz; 92Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2644236401
TME Symbol:
2644236401

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Core material
44
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
92Ω
Gross weight3.2 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2644236401
0 in TME stock
Net price for quantities from 3600 pcs - 0.27 EURGross price for quantities from 3600 pcs - 0.27 EUR
No. of pieces (Multiplicity: 3 600)